- RS Stock No.:
- 196-4569
- Mfr. Part No.:
- SV1300-5FUD
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$226.99
(exc. GST)
$249.69
(inc. GST)
Units | Per unit |
1 - 9 | $226.99 |
10 + | $220.64 |
- RS Stock No.:
- 196-4569
- Mfr. Part No.:
- SV1300-5FUD
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fluid: air
Operating pressure range: -100kPa to 0.7MPa
Response time ms (at 0.5MPa): 18 or less
Coil rated voltage: 12, 24VDC
Ambient & fluid temperature: -10 to 50° C
Operating pressure range: -100kPa to 0.7MPa
Response time ms (at 0.5MPa): 18 or less
Coil rated voltage: 12, 24VDC
Ambient & fluid temperature: -10 to 50° C
Specifications
Attribute | Value |
---|---|
Function | 5/3 |
Actuation Type | Solenoid |
Manufacturer Series | SV100 |
Number of Ports | 5 |
Number of Positions | 3 |
Related links
- Festo 5/3 exhausted Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Bistable Pneumatic Solenoid/Pilot-Operated Control Valve...
- Festo 5/3 Closed Pneumatic Solenoid/Pilot-Operated Control Valve -...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 3/2 Open 197026
- Festo 3/2 Closed 525187
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...