SMC 3/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid VQ Series 24V dc
- RS Stock No.:
- 161-3074
- Mfr. Part No.:
- VQ4301-5W1-Q
- Brand:
- SMC
In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$431.33
(exc. GST)
$474.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $431.33 |
- RS Stock No.:
- 161-3074
- Mfr. Part No.:
- VQ4301-5W1-Q
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labor
Fluid: air/inert gas
Ambient & Fluid Temperature:Metal Seal -10 to 50°C,Rubber Seal -5 to 50°C
Optional IP65 Enclosure
Operating Pressure Range: 0.15 – 1.0MPa
Ambient & Fluid Temperature:Metal Seal -10 to 50°C,Rubber Seal -5 to 50°C
Optional IP65 Enclosure
Operating Pressure Range: 0.15 – 1.0MPa
Specifications
Attribute | Value |
---|---|
Function | 3/3 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VQ |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -5°C |
Number of Positions | 3 |
Maximum Operating Pressure | 0.7 MPa |
Thread Size | 3/8 in, Rc |
Configuration | 3-Position Closed Center |
Related links
- SMC 2/1 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 2/2 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 3/3 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 3/4 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid...