SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY5000 Series 24V dc
- RS Stock No.:
- 762-2008
- Mfr. Part No.:
- SY5400-5U1
- Brand:
- SMC
Subtotal (1 unit)**
$220.36
(exc. GST)
$242.40
(inc. GST)
14 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $220.36 |
**price indicative
- RS Stock No.:
- 762-2008
- Mfr. Part No.:
- SY5400-5U1
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 5/3 | |
Actuation Type | Pilot/Pilot | |
Manufacturer Series | SY5000 | |
Mounting Style | Stand-Alone | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5/3 | |
Solenoid Power Consumption | 0.4W | |
Maximum Operating Pressure | 0.7 Mpa | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 5/3 | ||
Actuation Type Pilot/Pilot | ||
Manufacturer Series SY5000 | ||
Mounting Style Stand-Alone | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/3 | ||
Solenoid Power Consumption 0.4W | ||
Maximum Operating Pressure 0.7 Mpa | ||
Related links
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 5/3 Pneumatic Control Valve - Pilot/Pilot SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 3/4 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SY5000 Series 24V dc