SMC 3/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc
- RS Stock No.:
- 161-3103
- Mfr. Part No.:
- VQC4401-51
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$283.62
(exc. GST)
$311.98
(inc. GST)
Units | Per unit |
1 + | $283.62 |
- RS Stock No.:
- 161-3103
- Mfr. Part No.:
- VQC4401-51
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The VQC series has five standard wiring packages bringing a world of ease to wiring and maintenance work, while the protective enclosures of three of them conform to IP67 standards for protection from dust and moisture. The use of multi-pin connectors to replace wiring inside manifold blocks provides flexibility when adding stations or changing manifold configuration. The VQC series has outstanding response times and long life
5 port solenoid valve, base mount, plug-in
Fluid: air/inert gas
Operating pressure: 1.0MPa [0.7MPa (low wattage)]
Effective area (Cv): 1.7 metal seal, 2.0 rubber seal
Coil rated voltage: 24VDC
Enclosure: dust proof (conforms to IP67)
Fluid: air/inert gas
Operating pressure: 1.0MPa [0.7MPa (low wattage)]
Effective area (Cv): 1.7 metal seal, 2.0 rubber seal
Coil rated voltage: 24VDC
Enclosure: dust proof (conforms to IP67)
Specifications
Attribute | Value |
---|---|
Function | 3/3 |
Connection Port Thread | M5 x 0.8 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VQC |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Zinc |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |
Configuration | 3-Position Exhaust |
Number of Positions | 3 |
Related links
- Norgren 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid PS1 Series
- SMC 2/2 Pneumatic Solenoid/Pilot-Operated Control Valve -...
- SMC Pneumatic Solenoid Valve - Solenoid/Solenoid SYJ3000 Series 24V dc
- SMC SY5000 Solenoid/Solenoid Base Pneumatic Solenoid Valve, 280L/min
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- SMC 3/3 Pneumatic Solenoid/Pilot-Operated Control Valve -...