SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 24V dc
- RS Stock No.:
- 363-399
- Mfr. Part No.:
- EVT317E-5D-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$283.21
(exc. GST)
$311.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.21 |
*price indicative
- RS Stock No.:
- 363-399
- Mfr. Part No.:
- EVT317E-5D-02F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Seal Material | Rubber | |
| Series | VT317 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Valve Function | Air Operated | |
| Solenoid Power Consumption | 6W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Seal Material Rubber | ||
Series VT317 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Valve Function Air Operated | ||
Solenoid Power Consumption 6W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC VT317 is a 3/2 direct operated poppet valve, available in all models. It features an elastic seal for reliable performance.
Function Direct-operated 3/2 monostable dist
Operating pressure range 0 to 0.9 MPa
Related links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 220V ac
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid G VT317 Series 24V dc
- SMC Solenoid Valve - Continuous Duty Type Solenoid G VT317 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid G VT317 Series 24V
- SMC Pneumatic Control Valve - 3/2 NC Solenoid G VT317 Series 24V dc
- SMC Solenoid Valve - Solenoid G VT317 Series
- SMC Pneumatic Solenoid Valve - Solenoid G VFN Series 24V
- SMC Solenoid Valve - Standard Solenoid G VT317 Series 12V dc
