SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid 5 mm VQC1000 Series 24V dc

Subtotal (1 unit)*

$476.96

(exc. GST)

$524.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.96

*price indicative

RS Stock No.:
363-372
Mfr. Part No.:
VQC1301NR-51
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Elbow, One-Touch Fitting, Top

Connection Thread Standard

5 mm

Actuation Type

Solenoid

Series

VQC1000

Voltage

24V dc

Mount Type

DIN Rail

Maximum Operating Pressure

1 Mpa

Mount Pattern

Base

Valve Function

3 Position Closed

Solenoid Power Consumption

0.4W

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC VQC1000 is a 5/2 and 5/3 solenoid valve, available in all models. It is designed for use with air or inert gas as the fluid.

Ambient and fluid temperature -10 to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy