Festo Pneumatic Soft Start Valve, 4300 L/min G 1/2 Female 10 bar, 548715

Subtotal (1 unit)*

$2,741.82

(exc. GST)

$3,016.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,741.82

*price indicative

RS Stock No.:
202-3219
Distrelec Article No.:
303-96-515
Mfr. Part No.:
MS6-SV-1/2-E-10V24-AG
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Soft Start Valve

Series

MS

Sub Type

Exhaust Valve

Inlet Connection Size

G 1/2 Female

Flow Rate

4300L/min

Minimum Operating Pressure

3.5bar

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE to EU for EMC to EU for machinery, DIN EN ISO 13849-1, ISO8573-1:2010 (7:4:4), KC KC-EMV, RCM, IFA 1001180, RoHS

Model Number

548715

COO (Country of Origin):
HU

Festo Pneumatic Soft Start Valve, IP65, 24V DC Nominal Operating Voltage - MS6-SV-1/2-E-10V24-AG, Numeric Part Number: 548715


This advanced soft start/quick exhaust valve is designed to enhance operational efficiency with a Safety Integrity Level (SIL) of 3, ensuring reliable performance through uncompromised safety mechanisms. Additionally, the unit supports a high service-life value with up to 0.9 million cycles, optimising user experience across varied applications.

Features & Benefits


• Provides exhaust function to prevent unexpected pressurisation

• Delivers up to 10 Bar operating pressure for diverse applications

• High flow rate of 4300L/min for enhanced efficiency

• Complies with RoHS directives for environmental safety

• Robust die cast aluminium construction for longevity

• Designed for easy installation with a 1/2 inch pneumatic inlet

Applications


• Utilised in pneumatic systems for safe start-up sequences

• Suitable for automation in manufacturing processes

• Ideal for electronic control systems requiring precise air flow

• Used in mechanical equipment where pressure safety is critical

What protective measures does this valve incorporate?


It includes Common Cause Failure (CCF) measures to ensure reliability.

How often should the switching frequency be maintained?


The minimum is one switch per month, with a max of 0.5 Hz.

Is it compliant with international safety standards?


Yes, it adheres to RoHS and EMC directives for safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy