Domnick Hunter MIST-X Plastic Pneumatic Silencer 870 mbar Threaded G

Subtotal (1 unit)*

$107.25

(exc. GST)

$117.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.25

*price indicative

RS Stock No.:
288-9114
Mfr. Part No.:
MIST-X25
Brand:
Domnick Hunter
Find similar products by selecting one or more attributes.
Select all

Brand

Domnick Hunter

Product Type

Pneumatic Silencer

Connection Size

1/2 in

Material

Plastic

Series

MIST-X

Connection Type

Threaded

Thread Standard

G

Noise Reduction

25dB

Overall Length

113mm

Minimum Operating Temperature

2°C

Maximum Operating Pressure

870 mbar

Maximum Operating Temperature

50°C

Silencer Diameter

60 mm

Thread Gender

Female

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

G 1/2 Mist-X25 Coalescing Silencer


Filter rating 1μm

Typical operating temperature range 2°C to 50°C (36°F to 122°F)

Typical back pressure at full rated flow 870mbar (12.6 psi)

Max. flow rate at 7 bar g (100 psi g) = 25l/s, 53scfm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy