Domnick Hunter Replacement Filter Element for ES2000
- RS Stock No.:
- 446-2525
- Mfr. Part No.:
- ESMK1
- Brand:
- Domnick Hunter
Subtotal (1 unit)*
$372.32
(exc. GST)
$409.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.32 |
*price indicative
- RS Stock No.:
- 446-2525
- Mfr. Part No.:
- ESMK1
- Brand:
- Domnick Hunter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Domnick Hunter | |
| Product Type | Replacement Filter Element | |
| For Use With | ES2000 | |
| Material | Polyethylene | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Domnick Hunter | ||
Product Type Replacement Filter Element | ||
For Use With ES2000 | ||
Material Polyethylene | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Oil/Water Separator
An ecologically sound solution for the problems associated with oily compressed air condensate
Efficiently separates oil and water from compressed air condensate
Water can be discharged into foul drain, oil is collected for safe disposal
Uses activated carbon filtering
Replacement carbon filter packs and vent filters
Temperature range +5°C to +35°C
Timer and Solenoid facility
Note
This illustration shows a larger version of this product which is currently unavailable from RS Components.
Related links
- Domnick Hunter 0.01 μm Replacement Filter Element for AC
- Domnick Hunter 0.01 μm Replacement Filter Element for OIL-X 50
- Domnick Hunter 0.01 μm Replacement Filter Element for OIL-X Plus
- Domnick Hunter 1 μm Replacement Filter Element for OIL-X 50
- Domnick Hunter 1 μm Replacement Filter Element for OIL-X Plus
- Domnick Hunter 1μm Replacement Filter Element for OIL-X Evolution
- Festo Replacement Filter Element for MS
- Festo Replacement Filter Element for D
