Festo LFU 16bar Pneumatic Silencer, G 1
- RS Stock No.:
- 288-3471
- Mfr. Part No.:
- LFU-1
- Brand:
- Festo
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$478.02
(exc. GST)
$525.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $478.02 |
- RS Stock No.:
- 288-3471
- Mfr. Part No.:
- LFU-1
- Brand:
- Festo
Related links
- Festo LFU PP 16bar Pneumatic Silencer, G 1/4
- Festo LFU PP 16bar Pneumatic Silencer, G 1/2
- Festo LFU 16bar Pneumatic Silencer, G 3/8
- Festo U 10bar Pneumatic Silencer, G 1 Male
- Festo U Pneumatic Silencer, G 1/2 Male
- Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/4 Male
- RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/8 Male
- Norgren T20 PA 10bar Pneumatic Silencer, Threaded, G 1/4 Male