Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$40.28

(exc. GST)

$44.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$40.28-
5 - 9$39.721%
10 +$38.933%

*price indicative

RS Stock No.:
218-0633
Mfr. Part No.:
M/S3
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connection Size

3/8 in G

Product Type

Pneumatic Silencer

Material

Plastic

Series

M/S

Thread Standard

G

Connection Type

Threaded

Overall Length

67.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

ISO, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

IMI Norgren Pneumatic Silencer, 1 to 10 Bar Operating Pressure Range, G3/8 Thread - M/S Series - M/S3


Put a lid on excess noise with this pneumatic silencer from IMI Norgren. The device safely vents pressurised air without harming your hearing. By clearing your system, it also stops dust from getting in that could potentially interrupt efficiency. This component weighs only 6g so isn't a drag on your compressed-air network. Installation is a piece of cake – just screw the part directly into your exhaust port.

Features & Benefits


• Standard G3/8 thread size for wide compatibility with exhaust ports

• Performs reliably in temperatures between -20°C and +80°C

• Small device with a 67.5mm length for space-saving installation

Applications


• Factory automation systems

• Medical imaging equipment

• Railway applications

• Automotive industry

• Research and development operations

How does this pneumatic silencer work?


By attaching it directly to the exhaust port of a pneumatic valve, this unit diffuses released air over a large surface and limits turbulence and noise.

Why should I go for a plastic pneumatic silencer in harsh environments?


Plastic handles chemicals and humidity without getting damaged, so it won't rust in a demanding location such as an industrial kitchen.

  • RS Stock No. 2180630
  • Mfr. Part No. M/S1
Each
$14.39
  • RS Stock No. 2180632
  • Mfr. Part No. M/S2
Each
$21.39
Each
$43.91
Each
$96.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy