Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G

Get a bulk buy discount

Add 5 more to save $1.05

View bulk pricing options

Subtotal (1 unit)*

$14.39

(exc. GST)

$15.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 104 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$14.39-
5 - 9$14.18$1.05
10 +$13.87$5.20

*price indicative

RS Stock No.:
218-0630
Mfr. Part No.:
M/S1
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Silencer

Connection Size

1/8 in G

Material

Plastic

Series

M/S

Thread Standard

G

Connection Type

Threaded

Overall Length

32mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

ISO, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

IMI Norgren Pneumatic Silencer, Porous Plastic Construction, 84dB Sound Pressure Level - M/S Series - M/S1


Cut down the noise on your air-controlled equipment with this pneumatic silencer from IMI Norgren. It disperses the compressed air running through your device's exhaust, which brings the sound output to levels below 84dB. This falls under the 85dB that calls for the use of ear defenders. The silencer does double duty by also acting as a filter to keep contamination out of your system. Thanks to its easy-to-use G1/8 thread, you won't break a sweat when installing this component, saving time and hassle.

Features & Benefits


• Porous plastic body has high absorption properties to catch dust and contaminant particles

• Light weight of 1.65g means it doesn't put any stress on your equipment

• Withstands up to 10 bar of operating pressure, making it suitable for demanding applications

• Compact dimensions of 34 (L) x 12.5mm (D), so doesn't add bulk

Applications


• Agricultural equipment

• HVAC systems

• Construction sites

What maintenance does this silencer need?


Routine cleaning of this unit with a blast of compressed air will keep it in proper working condition for the long term.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy