Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- RS Stock No.:
- 202-3087
- Mfr. Part No.:
- UC-M7-50
- Brand:
- Festo
Subtotal (1 bag of 50 units)*
$551.66
(exc. GST)
$606.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $551.66 | $11.033 |
*price indicative
- RS Stock No.:
- 202-3087
- Mfr. Part No.:
- UC-M7-50
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Connection Size | M7 | |
| Material | Polyethylene | |
| Series | UC | |
| Connection Type | Threaded | |
| Thread Standard | Metric | |
| Noise Reduction | 58dB | |
| Overall Length | 30.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | M7 | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Model Number | 534218 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Connection Size M7 | ||
Material Polyethylene | ||
Series UC | ||
Connection Type Threaded | ||
Thread Standard Metric | ||
Noise Reduction 58dB | ||
Overall Length 30.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter M7 | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
Model Number 534218 | ||
- COO (Country of Origin):
- DE
The Festo shock absorber has P cushioning without metal fixed stop and assembled in any position. Its size is M5 with lock nut mounting. The stroke size is 1.5mm.
Used high alloy steel material
No position detection
- RS Stock No. 1259907
- Mfr. Part No. UC-M7
Each
$13.38
- RS Stock No. 1259912
- Mfr. Part No. UC-M5
Each
$17.70
- RS Stock No. 2023092
- Mfr. Part No. UC-M5-50
1 Bag of 50
$550.72
- RS Stock No. 1816180
- Mfr. Part No. UC-QS-4H
Each
$17.88
Related links
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded
- Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic
- Norgren M/S Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Threaded Metric












