Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic G
- RS Stock No.:
- 202-2909
- Mfr. Part No.:
- AMTE-M-LH-G1
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
$692.14
(exc. GST)
$761.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $692.14 | $69.214 |
*price indicative
- RS Stock No.:
- 202-2909
- Mfr. Part No.:
- AMTE-M-LH-G1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Connection Size | G1 | |
| Material | Brass, Bronze | |
| Series | AMTE | |
| Thread Standard | G | |
| Connection Type | Pneumatic | |
| Noise Reduction | 88dB | |
| Overall Length | 59mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 26 mm | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | ISO8573-1:2010, Conforms to RoHS | |
| Model Number | 1205865 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Connection Size G1 | ||
Material Brass, Bronze | ||
Series AMTE | ||
Thread Standard G | ||
Connection Type Pneumatic | ||
Noise Reduction 88dB | ||
Overall Length 59mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 26 mm | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals ISO8573-1:2010, Conforms to RoHS | ||
Model Number 1205865 | ||
- COO (Country of Origin):
- IT
The Festo shock absorber used self-adjusting which has a size 12 and assembled in any position with single acting. It has stroke rate 12mm.
Ambient temperature -10 to 80 °C
Used high alloy steel material
Related links
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic UNF
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic NPT
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded G
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded G
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic NPT
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded Metric
