RS PRO Brass Pneumatic Silencer 10 bar Threaded and Hose Connector
- RS Stock No.:
- 176-2295
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$107.43
(exc. GST)
$118.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $10.743 | $107.43 |
| 50 + | $8.841 | $88.41 |
*price indicative
- RS Stock No.:
- 176-2295
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | M5 → 1 in | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Connection Type | Threaded and Hose Connector | |
| Noise Reduction | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 150°C | |
| Thread Gender | Male | |
| Standards/Approvals | DIN 2, 2011/65/CE, 1907/2006, ANSI B1.20.5, PED 2014/68/UE, ISO 7.1, ISO R/262, ISO 228 Class A, BS 21 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size M5 → 1 in | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Connection Type Threaded and Hose Connector | ||
Noise Reduction 92dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 150°C | ||
Thread Gender Male | ||
Standards/Approvals DIN 2, 2011/65/CE, 1907/2006, ANSI B1.20.5, PED 2014/68/UE, ISO 7.1, ISO R/262, ISO 228 Class A, BS 21 | ||
- COO (Country of Origin):
- IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Related links
- RS PRO Brass Pneumatic Silencer 10 bar Threaded and Hose Connector
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded and Hose Connector
- RS PRO Brass Pneumatic Silencer 10 bar Threaded
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO 7120 Nickel Plated Brass Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded Metric
