RS PRO Banjo BS 21, ISO 7.1, PF, NPTF, DIN 2999, BSPT, Metric, G, ISO 228, BSP, ISO R/262, NPT
- RS Stock No.:
- 176-1859
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$75.46
(exc. GST)
$83.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $7.546 | $75.46 | - |
| 50 + | $6.21 | $62.10 | 17% |
*price indicative
- RS Stock No.:
- 176-1859
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Banjo | |
| Connection Thread Standard | BS 21, ISO 7.1, PF, NPTF, DIN 2999, BSPT, Metric, G, ISO 228, BSP, ISO R/262, NPT | |
| Connection Type | Threaded-to-Tube | |
| Maximum Operating Pressure | 20 bar | |
| Tube Connection Type | Push-in | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2011/65/CE, ISO 14743:2004, PED 2014/68/UE, 1907/2006 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Banjo | ||
Connection Thread Standard BS 21, ISO 7.1, PF, NPTF, DIN 2999, BSPT, Metric, G, ISO 228, BSP, ISO R/262, NPT | ||
Connection Type Threaded-to-Tube | ||
Maximum Operating Pressure 20 bar | ||
Tube Connection Type Push-in | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2011/65/CE, ISO 14743:2004, PED 2014/68/UE, 1907/2006 | ||
- COO (Country of Origin):
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Related links
- RS PRO NPT ISO 7.1 BSP DIN 2999 NPTF, G
- RS PRO BS 21 BSP DIN 2999 ISO 7.1 ISO 228, NPT
- RS PRO 57 Series BSPT NPT BS 21 DIN 2999 NPTF
- RS PRO G BS 21 PF BSPT NPT
- RS PRO 57 Series NPTF ISO 228 DIN 2999 ISO R/262 NPT
- RS PRO 57 Series G PF ISO R/262 NPTF ISO 228, DIN 2999
- RS PRO 57 Series ISO R/262 BSP G ISO 7.1 NPT PF
- RS PRO PF DIN 2999 PT NPTF BSPT, ISO R/262
