SMC 750 L/min 1/4 in Pneumatic Separator, 0.3 μm filtration, 0.05 MPa to 10 bar
- RS Stock No.:
- 288-6887
- Mfr. Part No.:
- AM250C-02
- Brand:
- SMC
Subtotal (1 unit)*
$183.24
(exc. GST)
$201.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.24 |
*price indicative
- RS Stock No.:
- 288-6887
- Mfr. Part No.:
- AM250C-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1/4 in | |
| Maximum Flow Rate | 750L/min | |
| Filtration Size | 0.3μm | |
| Series | AM | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 172mm | |
| Overall Width | 76mm | |
| Bowl Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1/4 in | ||
Maximum Flow Rate 750L/min | ||
Filtration Size 0.3μm | ||
Series AM | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 172mm | ||
Overall Width 76mm | ||
Bowl Material Tempered Glass | ||
The SMC Mist Separator can separate and remove oil mist in compressed air, which is difficult to remove by ordinary air filters and removes solid particles such as rust or carbon of more than 0.3 micron. It is the most suitable for air sources that drive pilot, metal seal solenoid valves.
Dust filtration
Oil mist separation
99.9 percent filtration efficiency
Related links
- SMC 750 L/min 1/4 in G Water Separator, 0.05 MPa to 10 bar
- SMC 750 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 750 L/min 3/8 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 750 L/min G 3/8 Pneumatic Separator, 0.1 MPa to 1.5 Mpa
- SMC 200 L/min 1/4 in Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 200 L/min 1/4 in Rc Pneumatic Separator, 0.05 MPa to 1 MPa
- SMC 12.5 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 2.5 L/s 1/4 in Pneumatic Separator 0.1 MPa to 10 bar
