SMC Pneumatic Separator
- RS Stock No.:
- 792-0456
- Mfr. Part No.:
- AM350C-04D-T
- Brand:
- SMC
Subtotal (1 unit)*
$321.35
(exc. GST)
$353.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.35 |
*price indicative
- RS Stock No.:
- 792-0456
- Mfr. Part No.:
- AM350C-04D-T
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
- COO (Country of Origin):
- JP
AM 0.3 micron Mist Separator
Used in collaboration with other air preparation elements such as water separators and coalescing filters to provide purified air free of contaminates. Mist separators remove dust particles to a size of 0.30 micrometres and oil mist. Able to provide clean air suitable for air tools, general pneumatic systems and when the removal of dust and oil particles is required.
Filtration size 0.3μm (95% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Related links
- SMC Pneumatic Separator
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC Pneumatic Filter
- SMC 1500 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 33.33 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
