SAM 1800 l/min 1/2 in Oil Water Separator, 0.01μm filtration 14 bar
- RS Stock No.:
- 282-8242
- Mfr. Part No.:
- 19877
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8242
- Mfr. Part No.:
- 19877
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Micro filter oil separator has metal body with epoxy paint. It has maximum input pressure of 14 bar. With minimum regulated pressure of 1.5 bar and maximum flow at 6 bar.
Semi automatic bleed
Microfibre filter saturation indicator
Microfibre filter saturation indicator
Related links
- Festo 1/4 in G Regulator - 14 bar, MS4-LR-1/4-D6-A8-E11 1800 L/min MS4
- Festo 1/4 in G Regulator - 14 bar, MS4-LR-1/4-D6-RG-E11 1800 L/min MS4
- SMC 3700 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 500 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 750 L/min 1/4 in Pneumatic Separator 0.05 MPa to 10 bar
- SMC 200 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 2000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1500 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
