SMC 12.5 L/s 1/4 in Pneumatic Separator, 0.5 bar to 10 bar

Subtotal (1 unit)*

$366.65

(exc. GST)

$403.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.65

*price indicative

RS Stock No.:
254-8107
Mfr. Part No.:
AMG250C-F02D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/4 in

Product Type

Pneumatic Separator

Maximum Flow Rate

12.5L/s

Sub Type

Separator

Connection Thread Standard

G

Series

AMG

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5°C

Minimum Operating Pressure

0.5bar

Maximum Operating Temperature

60°C

Overall Height

172mm

Overall Width

76mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC AMG series water separator is installed on the air pressure line to remove water drops from compressed air. Through the adoption of an element that is exclusively used for removing water droplets and the ample housing interior space, a 99%› water

Water removal rate 99%

Max operating pressure 1.0MPa

Fluororubber material

Medium air pressure

Drain guide

IN-OUT reversal direction

Degreasing wash

White Vaseline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy