SMC 12.5 L/s 3/8 in Pneumatic Separator, 0.5 bar to 10 bar
- RS Stock No.:
- 254-8106
- Mfr. Part No.:
- AMG250C-03D
- Brand:
- SMC
Subtotal (1 unit)*
$200.00
(exc. GST)
$220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.00 |
*price indicative
- RS Stock No.:
- 254-8106
- Mfr. Part No.:
- AMG250C-03D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 3/8 in | |
| Maximum Flow Rate | 12.5L/s | |
| Sub Type | Separator | |
| Series | AMG | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Overall Width | 76mm | |
| Standards/Approvals | No | |
| Overall Height | 172mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 3/8 in | ||
Maximum Flow Rate 12.5L/s | ||
Sub Type Separator | ||
Series AMG | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Overall Width 76mm | ||
Standards/Approvals No | ||
Overall Height 172mm | ||
- COO (Country of Origin):
- JP
The SMC AMG series water separator is installed on the air pressure line to remove water drops from compressed air. Through the adoption of an element that is exclusively used for removing water droplets and the ample housing interior space, a 99% water
Water removal rate 99%
Max operating pressure 1.0MPa
Fluororubber material
Medium air pressure
Drain guide
IN-OUT reversal direction
Degreasing wash
White Vaseline
Related links
- SMC 12.5 L/s 1/4 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 12.5 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 750 L/min 1/4 in G Water Separator, 0.05 MPa to 10 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator, 0.5 bar to 10 bar
- SMC 5 L/s 1/4 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 25 L/s 1/2 in Pneumatic Separator, 0.5 bar to 10 bar
