SMC 8.33 L/s 3/8 in Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- RS Stock No.:
- 254-8073
- Mfr. Part No.:
- AMD250C-F03D
- Brand:
- SMC
Subtotal (1 unit)*
$229.15
(exc. GST)
$252.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.15 |
*price indicative
- RS Stock No.:
- 254-8073
- Mfr. Part No.:
- AMD250C-F03D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in | |
| Product Type | Pneumatic Separator | |
| Sub Type | Mist Separator | |
| Maximum Flow Rate | 8.33L/s | |
| Filtration Size | 5μm | |
| Connection Thread Standard | G | |
| Series | AMD | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Overall Height | 172mm | |
| Overall Width | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in | ||
Product Type Pneumatic Separator | ||
Sub Type Mist Separator | ||
Maximum Flow Rate 8.33L/s | ||
Filtration Size 5μm | ||
Connection Thread Standard G | ||
Series AMD | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Overall Height 172mm | ||
Overall Width 76mm | ||
Standards/Approvals No | ||
The SMC micro mist separators range from 1/8 to 2 and feature a rugged aluminium housing. These coalescing filters are nominally rated at 0.01 micron for a second stage of oil removal after a particulate filter and a coarser coalescing unit.
Particulate filtration, oil mist separation
Modular connection capable AM150C - 550C
Optional element life indicator
Related links
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 8.33 L/s 1 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 8.33 L/s 3/4 in Pneumatic Separator, -1 bar to 15 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 3.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
