SMC 61.66L/s 3/4 in Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar

Subtotal (1 unit)*

$834.76

(exc. GST)

$918.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$834.76

*price indicative

RS Stock No.:
254-8053
Mfr. Part No.:
AM550C-F06D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/4 in

Product Type

Pneumatic Separator

Maximum Flow Rate

61.66L/s

Sub Type

Mist Separator

Connection Thread Standard

G

Filtration Size

5μm

Series

AM

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5°C

Minimum Operating Pressure

0.1MPa

Maximum Operating Temperature

60°C

Overall Height

259mm

Standards/Approvals

No

Overall Width

122mm

COO (Country of Origin):
JP
The SMC legacy series AM mist separator can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or cle

Particulate filtration

Modular connection capable AM150C - 550C

Optional element life indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy