SMC 36.66L/s 3/4 in Pneumatic Separator, 0.3 μm filtration, 0.5 bar to 10 bar

Subtotal (1 unit)*

$655.07

(exc. GST)

$720.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$655.07

*price indicative

RS Stock No.:
254-8048
Mfr. Part No.:
AM450C-06D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Separator

Port Size

3/4 in

Sub Type

Mist Separator

Maximum Flow Rate

36.66L/s

Filtration Size

0.3μm

Series

AM

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Minimum Operating Pressure

0.5bar

Overall Width

106mm

Standards/Approvals

No

Overall Height

225mm

COO (Country of Origin):
JP
The SMC legacy series AM mist separator can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or cle

Rated flow(ANR) 2200

Port size 3/4, 1/2

Mass 1.4 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy