SMC 3.33 l/sec. G 1/4 Pneumatic Separator, 0.3μm filtration

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$112.81

(exc. GST)

$124.09

(inc. GST)

RS Stock No.:
232-8615
Mfr. Part No.:
AFM20-F02C-R-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

G 1/4

Typical Flow

3.33 l/sec.

Filtration Size

0.3µm

Manufacturer Series

AFM20

Typical Flow Rated At

10bar

Element Material

Glass Fibre

Port Connection Thread Size

44200 in

Port Connection Thread Standard

G

COO (Country of Origin):
JP
The SMC AFM series standard filtration is 0.3μm with a 99.9% filtered particle size and have a transparent bowl guard that offers 360° visibility, while completely protecting the bowl from the environment. The modular design allows connection with air preparation equipment.

Light weight maximum 90 g reduction
Maximum operating pressure 1.0 Mpa
Ambient and fluid temperature -5 to 60 °C (with no freezing)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy