SMC 3.33 l/sec. G 1/4 Pneumatic Separator, 0.3μm filtration
- RS Stock No.:
- 232-8614
- Mfr. Part No.:
- AFM20-F02B-A
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$118.02
(exc. GST)
$129.82
(inc. GST)
- RS Stock No.:
- 232-8614
- Mfr. Part No.:
- AFM20-F02B-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Typical Flow | 3.33 l/sec. | |
| Filtration Size | 0.3µm | |
| Manufacturer Series | AFM20 | |
| Typical Flow Rated At | 8.5bar | |
| Element Material | Glass Fibre | |
| Port Connection Thread Size | 44200 in | |
| Port Connection Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Typical Flow 3.33 l/sec. | ||
Filtration Size 0.3µm | ||
Manufacturer Series AFM20 | ||
Typical Flow Rated At 8.5bar | ||
Element Material Glass Fibre | ||
Port Connection Thread Size 44200 in | ||
Port Connection Thread Standard G | ||
- COO (Country of Origin):
- CN
The SMC AFM series standard filtration is 0.3μm with a 99.9% filtered particle size and have a transparent bowl guard that offers 360° visibility, while completely protecting the bowl from the environment. The modular design allows connection with air preparation equipment.
Light weight maximum 90 g reduction
Maximum operating pressure 1.0 Mpa
Ambient and fluid temperature -5 to 60 °C (with no freezing)
Maximum operating pressure 1.0 Mpa
Ambient and fluid temperature -5 to 60 °C (with no freezing)
Related links
- SMC 3.33 l/sec. G 1/4 Pneumatic Separator, 0.3μm filtration
- SMC 3.33 l/sec. G 3/4 Pneumatic Separator, 0.3μm filtration
- SMC 3.33 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- PREVOST 213 l/sec. G 1 1/2 Water Separator
- PREVOST 43 l/sec. G 1/2 Water Separator
- SMC 3.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- PREVOST 355 l/sec. G 2 Water Separator
- SMC 3.33 L/s 1/8 in Mist Separator 0.05 MPa to 1 Mpa

