Festo Through Hole, SIEZ Series, For Use With Sensor
- RS Stock No.:
- 288-7997
- Mfr. Part No.:
- SIEZ-NB-12
- Brand:
- Festo
Subtotal (1 unit)*
$33.63
(exc. GST)
$36.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.63 |
*price indicative
- RS Stock No.:
- 288-7997
- Mfr. Part No.:
- SIEZ-NB-12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Through Hole | |
| Product Type | Bracket | |
| Series | SIEZ | |
| For Use With | Sensor | |
| Standards/Approvals | No | |
| Model Number | 538347 | |
| Contents | Sensor Bracket SIEZ-NB-12 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Through Hole | ||
Product Type Bracket | ||
Series SIEZ | ||
For Use With Sensor | ||
Standards/Approvals No | ||
Model Number 538347 | ||
Contents Sensor Bracket SIEZ-NB-12 | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket is designed to withstand ambient temperatures ranging from -25°C to 80°C, making it suitable for a variety of industrial applications. With a size of M12 and a total weight of 20g, this mounting component is made of PA-reinforced material for added durability and has CRC 0 corrosion resistance class for long-lasting performance.
Designed to operate in temperatures between -25°C to 80°C
Size M12 for versatile mounting options
Constructed with PA-reinforced material for enhanced durability
CRC 0 corrosion resistance class ensures longevity
Suitable for sensor selection mounting component
