Festo Through Hole, SIEZ Series, For Use With Sensor
- RS Stock No.:
- 288-8000
- Mfr. Part No.:
- SIEZ-NB-4
- Brand:
- Festo
Subtotal (1 unit)*
$35.96
(exc. GST)
$39.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.96 |
*price indicative
- RS Stock No.:
- 288-8000
- Mfr. Part No.:
- SIEZ-NB-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Through Hole | |
| Product Type | Bracket | |
| Series | SIEZ | |
| For Use With | Sensor | |
| Standards/Approvals | RoHS | |
| Model Number | 538343 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Through Hole | ||
Product Type Bracket | ||
Series SIEZ | ||
For Use With Sensor | ||
Standards/Approvals RoHS | ||
Model Number 538343 | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket is a durable and lightweight mounting component designed for industrial automation applications. With a solid aluminium housing and corrosion resistance, this bracket ensures reliability in various operating conditions.
Designed for use with SAMH accessories in industrial automation applications
Ideal for mounting sensors with a 4mm size through-hole
Constructed from anodised aluminium for strength and durability
Offers corrosion resistance with CRC 0 classification
Weighs only 14g for easy handling and installation
