Festo, Festo SE & Co. KG Series, For Use With Sensor
- RS Stock No.:
- 288-7991
- Mfr. Part No.:
- SIEZ-8M-200
- Brand:
- Festo
Subtotal (1 unit)*
$29.09
(exc. GST)
$32.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.09 |
*price indicative
- RS Stock No.:
- 288-7991
- Mfr. Part No.:
- SIEZ-8M-200
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bracket | |
| Series | Festo SE & Co. KG | |
| For Use With | Sensor | |
| Standards/Approvals | VDMA24364-B2-L | |
| Model Number | 551406 | |
| Contents | Sensor Bracket SIEZ-8M-200 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bracket | ||
Series Festo SE & Co. KG | ||
For Use With Sensor | ||
Standards/Approvals VDMA24364-B2-L | ||
Model Number 551406 | ||
Contents Sensor Bracket SIEZ-8M-200 | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket is a versatile accessory designed with a screw-clamped mounting for easy installation. With a maximum tightening torque of 2 Nm and made from durable materials like wrought aluminium alloy, steel, and TPE-U(PU), this accessory ensures reliable performance in various industrial applications.
Screw-clamped mounting for secure installation
Includes a through-hole for added versatility
Made from robust materials like aluminium alloy, steel, and TPE-U(PU) for durability
Moderate corrosion resistance for long-lasting use
- RS Stock No. 2787330
- Mfr. Part No. VMPA-KMS2-24-10-PUR
Each
$934.27
- RS Stock No. 2887994
- Mfr. Part No. SIEZ-B-18
Each
$37.92
- RS Stock No. 2882465
- Mfr. Part No. DASB-P1-HC-SB
Each
$90.32












