Norgren, QM/33 Series, For Use With Magnetic Switch

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$18.42

(exc. GST)

$20.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.42-
5 - 9$18.151%
10 +$17.793%

*price indicative

RS Stock No.:
220-3939
Mfr. Part No.:
QM/33/012/22
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Mounting Bracket

Series

QM/33

For Use With

Magnetic Switch

Length

5mm

Standards/Approvals

EN 60947-5-2, EN 60529

RoHS Status: Exempt

COO (Country of Origin):
DE
The IMI Norgren QM/33 series reed switch bracket. It is an mounting element used for magnetic switches. It has a cylinder diameter of 12 mm.

Suitable for all cylinder ranges with magnetic piston

Alternative variants allows a wide range of application

IP66 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy