Norgren, QM/33 Series, For Use With Magnetic Switch
- RS Stock No.:
- 218-0733
- Mfr. Part No.:
- QM/33/020/22
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.28
(exc. GST)
$20.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $18.28 |
| 5 - 9 | $17.90 |
| 10 + | $17.52 |
*price indicative
- RS Stock No.:
- 218-0733
- Mfr. Part No.:
- QM/33/020/22
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Mounting Bracket | |
| Series | QM/33 | |
| For Use With | Magnetic Switch | |
| Length | 5mm | |
| Standards/Approvals | EN 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Mounting Bracket | ||
Series QM/33 | ||
For Use With Magnetic Switch | ||
Length 5mm | ||
Standards/Approvals EN 60947-5-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Mounting Bracket, For Use With Magnetic Switches, 20mm Cylinder Diameter - QM/33 Series - QM/33/020/22
Looking for a way to hold your magnetic switch firmly in place? Choose this mounting bracket from IMI Norgren to get a reliable grip. It's moulded to provide a secure spot for a switch, so you don't need to worry about your device slipping out of position. The bracket fits neatly around cylinders with a standardised diameter, for wide compatibility. For a complete setup, you can pair this device with IMI Norgren's reed pneumatic switches (such as 363-3316) or reed switches (such as 218-0741).
Features & Benefits
• IP66 rating means it's completely dust-tight and withstands high pressure water jets from all directions
• Designed to accommodate switch cables for a tidy setup
• Metal material resists impacts, mechanical stress and corrosion, for a long service life
Applications
• Industrial automation
• Robotics systems
• Process and packaging lines
How do I install this bracket?
Simply pull apart the bracket and place it around your cylinder. Secure in place using the convenient plug-in attachment.
What is a reed switch?
Reed switches turn on or off in response to magnetisation via their own magnets or electrically-stimulated coils. They are ideal for use in automation applications.
Related links
- Norgren For Use With Magnetic Switch
- Norgren For Use With Magnetic Switch
- Norgren For Use With Reed Switch On Cylinder
- Norgren For Use With M50
- RS PRO Magnetic Proximity Switch For Use With Pneumatic Cylinders
- RS PRO Magnetic Proximity Switch For Use With EXH SGM
- RS PRO Magnetic Proximity Switch For Use With Actuator
- RS PRO Magnetic Proximity Switch For Use With SQ EXH
