Norgren, QM/33 Series, For Use With Magnetic Switch

Get a bulk buy discount

Add 5 more to save $1.75

View bulk pricing options

Subtotal (1 unit)*

$17.76

(exc. GST)

$19.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
  • Plus 21 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$17.76-
5 - 9$17.41$1.75
10 +$17.06$7.00

*price indicative

RS Stock No.:
218-0732
Mfr. Part No.:
QM/33/016/22
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Mounting Bracket

Series

QM/33

Connection Type A

Circular Connector

For Use With

Magnetic Switch

Connection Type B

Circular Connector

Standards/Approvals

EN 60947-5-2

RoHS Status: Exempt

COO (Country of Origin):
DE

IMI Norgren Mounting Bracket, 16mm Diameter, 5mm Length - QM/33 Series - QM/33/016/22


Need to securely attach a reed switch in your pneumatic system? Grab this mounting bracket from IMI Norgren. It's suitable for any 16mm cylinder with a magnetic piston, making it a versatile piece of kit. Simply clip it in place around the cylinder and tighten with a screwdriver. The reed switch then slots into the perfectly sized gap at the top. This nifty bracket is designed for use with devices from the M/50/LSU, M/50/RAC and TM/50/RAU ranges, so you can be sure of a neat fit.

Features & Benefits


• Compatible switches have a wide operating temperature range between -25°C and +80°C for use in challenging conditions

• Smooth finished edges for snag-free mounting

Applications


• Medical equipment

• Process control

• Robotics and automation systems

What's a reed switch used for?


A reed switch is actuated by magnetism. When you fix one or more to the outside of a pneumatic cylinder with a magnetic piston, the switch can offer real-time information about the location of the piston. This is useful for providing safety feedback or input to a PLC, or as part of a sequencing operation with other electronic control valves.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy