Festo, NEBL Series, For Use With Energy Chain

Subtotal (1 unit)*

$425.88

(exc. GST)

$468.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.88

*price indicative

RS Stock No.:
203-9841
Distrelec Article No.:
301-86-982
Mfr. Part No.:
NEBL-T12W4-E-15-N-LE4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable Lead

Series

NEBL

Connection Type A

Open End Cable

Connection Type B

M12

For Use With

Energy Chain

Length

15m

Standards/Approvals

cULus, EN 61076-2-111, RoHS

Model Number

8080781

COO (Country of Origin):
DE

Festo NEBL Series Cable Lead, 15m Length, Open End Cable Connection Type - NEBL-T12W4-E-15-N-LE4, Numeric Part Number:8080781


This cable lead serves as a connection solution for moving harnesses in guided systems, providing a flexible Interface between an open-ended installation and an M12 connector. It is intended for use within energy chain environments where continuous movement and electrical continuity are required, and it conforms to industry electrical connector standards and safety approvals.

Features and Benefits:


• 15 m length for extended reach and reduced jointing
• Open-end termination allows direct field wiring
• M12 connector ensures standardised machine interface
• Certified to EN 61076-2-111 for connector conformity
• Compliant with RoHS to limit restricted substances
• Recognised to cULus for safe North American use

Applications


• Suitable for cabling inside moving energy chains
• Ideal for connecting sensors and actuators with M12 ports
• Used with automated machinery requiring long cable runs
• Can be used for retrofit of conveyor chain wiring systems

What conductor preparation is required at the open end?


The open end is provided for field termination

conductors should be stripped and terminated using appropriate ferrules or solderless connectors compatible with the installation’s cross-section and current rating.

How should the cable be routed to preserve longevity in a moving chain?


Route the cable along the NEUTRAL bend line of the chain, avoid Sharp bends and chafing, and allow sufficient slack for travel to reduce mechanical stress.

What connector mating considerations are necessary for reliable connections?


Ensure the M12 mating partner matches the connector coding and is tightened to the recommended torque for M12 interfaces to maintain electrical and mechanical integrity.

Are there marking or labelling recommendations for identification in complex systems?


Use durable, abrasion-resistant markers near both termination points and document cable runs within system schematics to aid maintenance and fault location.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy