Festo, NEBL Series, For Use With Energy Chain

Subtotal (1 unit)*

$159.39

(exc. GST)

$175.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.39

*price indicative

RS Stock No.:
203-9842
Distrelec Article No.:
301-86-983
Mfr. Part No.:
NEBL-T12W4-E-2-N-LE4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable Lead

Series

NEBL

Connection Type B

M12

For Use With

Energy Chain

Length

2m

Standards/Approvals

RoHS, EN 61076-2-111, cULus

Model Number

8080778

COO (Country of Origin):
PL

Festo NEBL Series Cable Lead, M12 Connector, 2m Length - NEBL-T12W4-E-2-N-LE4, Numeric Part Number: 8080778


This cable lead is an essential accessory for automation and industrial applications, facilitating connections between field devices and controllers. With a length of 2m, it is equipped with a durable M12 connector that adheres to the EN 61076-2-111 standard, ensuring quality and compliance.

Features & Benefits


• M12 connection technology ensures compatibility with various devices

• Rated for up to 12A current load suitable for a range of applications

• Shielding protects against external interference

• High surge strength of 1.5kV provides safeguarding against transient voltages

• Offers flexibility for both fixed and flexible installation options

• Wide operating temperature range from -25 to 80°C for diverse applications

Applications


• Connecting field devices to controllers in automation processes

• Appropriate for industrial environments requiring robust connections

• Suited for installations needing flexibility or fixed setups

• Useful in potentially exposed to moderate corrosion

Can it be used in harsh environments?


Yes, it is rated for IP65 and IP67 protection classes.

Will it fit most M12 connectors?


It employs standard M12x1, T-coded connections for compatibility.

Is it suitable for flexible installations?


Yes, it accommodates both fixed and flexible installation methods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy