Festo, NEBC Series, For Use With Energy Chain
- RS Stock No.:
- 203-9821
- Distrelec Article No.:
- 302-18-200
- Mfr. Part No.:
- NEBC-M12G8-E-10-N-B-LE8
- Brand:
- Festo
Subtotal (1 unit)*
$245.20
(exc. GST)
$269.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.20 |
*price indicative
- RS Stock No.:
- 203-9821
- Distrelec Article No.:
- 302-18-200
- Mfr. Part No.:
- NEBC-M12G8-E-10-N-B-LE8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBC | |
| Connection Type A | Open End Cable | |
| Connection Type B | M12 | |
| For Use With | Energy Chain | |
| Length | 10m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 8094482 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBC | ||
Connection Type A Open End Cable | ||
Connection Type B M12 | ||
For Use With Energy Chain | ||
Length 10m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 8094482 | ||
- COO (Country of Origin):
- DE
Festo NEBC Series Cable Lead, 10m Length, M12 Connection Type - NEBC-M12G8-E-10-N-B-LE8, Numeric Part Number:8094482
This cable lead is designed to provide a reliable connection between an M12 Interface and an open‑wire termination for integration within cable management systems. It is intended for use where a flexible, pre‑assembled link is required to route signals or power through guided conduits in automated installations.
Features and Benefits:
• 10 m length enables extended reach within installations
• Open end termination allows custom field wiring
• M12 connector ensures standardised mating with sensors
• Compatible with energy chain routing for guided movement
• Open end termination allows custom field wiring
• M12 connector ensures standardised mating with sensors
• Compatible with energy chain routing for guided movement
Applications
• Suitable for routing signal or power lines through energy chains
• Used with sensors and actuators featuring M12 connectors
• Ideal for machine tool cabling where guided motion is present
• Can be used for retrofit or replacement in industrial automation setups
• Used with sensors and actuators featuring M12 connectors
• Ideal for machine tool cabling where guided motion is present
• Can be used for retrofit or replacement in industrial automation setups
What connector Interface does it provide for equipment?
It provides an M12 mating connector on one end and exposed conductors on the other to permit direct termination to control panels or field junctions.
How does the cable suit dynamic cable management systems?
The construction and termination format are designed for installation within guided chain systems to assist in orderly movement and prevent snagging.
What standards affect its connector geometry?
The connector complies with the relevant M12 Interface geometry standard to ensure proper mechanical and electrical contact characteristics.
Is this cable appropriate for electronics in control cabinets?
Yes, the open end allows secure termination within enclosures and the M12 Interface supports standard device connections.
Related links
- Festo For Use With Energy Chain
- Festo For Use With CMMS-ST Motor Controller
- Festo, NEBC Series
- Festo For Use With Energy Chain
- Festo For Use With Pneumatic Sensor and Switch
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Controller Side, Field Device Side
