Festo, NEBV Series, For Use With For Connecting Valve with the Length of 2.5 m

Subtotal (1 unit)*

$31.33

(exc. GST)

$34.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.33

*price indicative

RS Stock No.:
203-1088
Mfr. Part No.:
NEBV-HSG2-P-2.5-N-LE2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plug Connector

Series

NEBV

Connection Type A

Connection Pattern S

For Use With

For Connecting Valve with the Length of 2.5 m

Connection Type B

Open End Cable

Length

2.5m

Standards/Approvals

RoHS

Model Number

566668

COO (Country of Origin):
BG
The Festo's NEBV series plug socket connecting cable for connecting valve with the length of 2.5m. The NEBV series assembled lead have a 2-pin straight socket which is standard with outlet for a plug socket and a grey sheath with PVC cable available in a

Ambient temperature -5 to 60 °C

Protection class IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy