Festo Bracket, SDE1 Series, For Use With SDE1 Pressure Sensor

Subtotal (1 unit)*

$25.79

(exc. GST)

$28.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.79

*price indicative

RS Stock No.:
175-4614
Mfr. Part No.:
SDE1-..-W..
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Bracket

Sub Type

Bracket

Series

SDE1

For Use With

SDE1 Pressure Sensor

Standards/Approvals

RoHS

Contents

Bracket

Model Number

194297

RoHS Status: Exempt

COO (Country of Origin):
DE

Festo Bracket For Use With SDE1 Pressure Sensor, Through-Hole Mounting Style - SDE1-..-W..


Struggling to get to grips with the installation of your measuring device? Choose this bracket from Festo to achieve a firm hold on your mounting surface. It's made for use with SDE1 series pressure sensors, so you can rest assured the fit will be seamless. You'll be up and running in a jiffy as you simply place the unit on the chosen location and fix it in with screws. It has a discreet profile that's specifically shaped to the design of SDE1 sensors, so it's space-efficient while offering robust support.

Features & Benefits


• Strong and durable for resistance to mechanical stress and abrasion

• Pre-cut holes guide you on where to place screws, making installation faster and easier

• Suits front panel mounting on walls and other flat surfaces

Applications


• Pneumatic systems

• Sensor monitoring

• Industrial automation operations

Can I paint this product?


Yes. This bracket is LABS-free so the unit won't suffer damage if painted, as it contains no substances that impair paint wetting. This means you have the option to customise this component for seamless integration into your setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy