Festo, NEBV Series, For Use With Connecting Valve
- RS Stock No.:
- 163-5191
- Mfr. Part No.:
- NEBV-B2W3F-P-K-0.6-N-LE3
- Brand:
- Festo
Subtotal (1 unit)*
$23.91
(exc. GST)
$26.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.91 |
*price indicative
- RS Stock No.:
- 163-5191
- Mfr. Part No.:
- NEBV-B2W3F-P-K-0.6-N-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBV | |
| Connection Type A | Type B Plug | |
| Connection Type B | Open End Cable | |
| For Use With | Connecting Valve | |
| Length | 600mm | |
| Standards/Approvals | RoHS | |
| Model Number | 3679778 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBV | ||
Connection Type A Type B Plug | ||
Connection Type B Open End Cable | ||
For Use With Connecting Valve | ||
Length 600mm | ||
Standards/Approvals RoHS | ||
Model Number 3679778 | ||
Festo Cable For Use With Connecting Valve, 0.6m Length, 3 Pins - NEBV-B2W3F-P-K-0.6-N-LE3
Connect a VUVG-series valve to your automated network with this cable from Festo. It has a three-pin, type B socket to make it compatible with many standard industrial systems. This socket is angled to create a 90° connection between the power supply and device, preventing cable strain. The cable has a length of 600mm for flexibility when positioning your valve. An integrated LED gives you clear signal status, while protective circuitry helps to safeguard the wiring and attached equipment from electrical faults.
• Wide operating temperature range between -25°C and +80°C for use in demanding environments
• IP67 rating indicates it's dust-tight and suitable for temporary immersion in up to 1m of water
• Mechanically strong TPE-U jacket and housing are resistant to wear, strain and mineral oils
• Corrosion resistant for use in damp or humid industrial settings
Applications
• Industrial automation and robotics systems
• Solenoid valves
• Measurement and control instruments
• Medical devices
What's the operating voltage of this cable?
This cable works with operating voltages between 18 and 30V AC/DC, so it's a versatile option.
Related links
- Festo For Use With Connecting Valve
- Festo For Use With Field Device Side (For Connection Type A), Controller Side (For Connection Type B)
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With On Solenoid Valve via M3 Central Screw Controller Side
- Festo For Use With For Connecting Valve with the Length of 1 m
- Festo For Use With For Connecting Valve with the Length of 2.5 m
