Festo, NEBV Series, For Use With Connecting Valve
- RS Stock No.:
- 163-5187
- Mfr. Part No.:
- NEBV-B2W3F-P-K-0.6-N-M12W3
- Brand:
- Festo
Subtotal (1 unit)*
$50.53
(exc. GST)
$55.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.53 |
*price indicative
- RS Stock No.:
- 163-5187
- Mfr. Part No.:
- NEBV-B2W3F-P-K-0.6-N-M12W3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBV | |
| Connection Type A | Type A Plug | |
| Connection Type B | M12 x 1 | |
| For Use With | Connecting Valve | |
| Length | 600mm | |
| Standards/Approvals | RoHS | |
| Model Number | 3679774 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBV | ||
Connection Type A Type A Plug | ||
Connection Type B M12 x 1 | ||
For Use With Connecting Valve | ||
Length 600mm | ||
Standards/Approvals RoHS | ||
Model Number 3679774 | ||
- COO (Country of Origin):
- DE
Festo Cable For Use With Connecting Valve, 5.9mm Diameter, IP67 Rating - NEBV-B2W3F-P-K-0.6-N-M12W3
Link solenoid valves to the PLC in your machinery using this cable from Festo. It's a 2-pin device that's sheathed in PUR to protect personnel from electric shocks and offer maximum resistance to impact and chemicals. This makes it a durable option for heavy-duty applications. It can resist up to 0.8kV of surge voltage, so your equipment is safeguarded from damage from sudden surges. A cable length of 60cm makes it easy to link devices across large surface areas, while a low weight of 100g means it's easy to handle and won't strain your equipment.
• Locknut is nickel-plated for improved conductivity and resistance to corrosion
• Wide operating temperature range of -25°C to +80°C for use in tough industrial environments
• Voltage rating of 30V AC/DC for versatile use in low-voltage applications
• IP67 rating means it's dust-proof and resistant to immersion in 1m of water for 30 minutes
Applications
• Medical equipment
• Automative industry
• Robotics
Is this cable safe for use in humid areas?
Yes, this cable has PP insulation that's resistant to moisture and insulating against electric shocks for long-term protection.
Related links
- Festo For Use With Connecting Valve
- Festo For Use With Field Device Side (For Connection Type A), Controller Side (For Connection Type B)
- Festo For Use With On Solenoid Valve via M3 Central Screw Controller Side
- Festo For Use With Screw lock With hex A/F13, On Solenoid Valve via M3 Central Screw
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With For Connecting Valve with the Length of 1 m
- Festo For Use With For Connecting Valve with the Length of 2.5 m
