Festo Connector, NETC Series, For Use With Potentially Explosive Area
- RS Stock No.:
- 163-5181
- Mfr. Part No.:
- NETC-P-M12
- Brand:
- Festo
Subtotal (1 unit)*
$16.64
(exc. GST)
$18.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.64 |
*price indicative
- RS Stock No.:
- 163-5181
- Mfr. Part No.:
- NETC-P-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Series | NETC | |
| For Use With | Potentially Explosive Area | |
| Standards/Approvals | RoHS | |
| Model Number | 4197367 | |
| Contents | Connector | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connector | ||
Product Type Connector | ||
Series NETC | ||
For Use With Potentially Explosive Area | ||
Standards/Approvals RoHS | ||
Model Number 4197367 | ||
Contents Connector | ||
- COO (Country of Origin):
- DE
Festo Cable Fitting - NETC-P-M12
• NETC type code
• RoHS-compliant
• The corrosion resistance class is 3 – high corrosion stress
Related links
- Festo Connector For Use With Potentially Explosive Area
- Festo M12 30V dc
- Festo Switch Pneumatic Switch SRBI Series, 30V dc LED Indicator
- Festo Terminal Strip Switch Pneumatic Switch SRBK Series, 30V dc LED Indicator
- Festo For Use With Cables
- Festo For Use With Pneumatic Sensor and Switch
- Festo Plug M12X1 4 Pin Pneumatic Cylinder & Actuator Switch SRBG LED Indicator, 3568055
- Crouzet for use with Potentially Explosive Atmospheres Vacuum Generator
