Festo, NETC Series, For Use With Cables
- RS Stock No.:
- 342-153
- Mfr. Part No.:
- NETC-M20-PBU-T26-EX4-E
- Brand:
- Festo
Subtotal (1 unit)*
$19.35
(exc. GST)
$21.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.35 |
*price indicative
- RS Stock No.:
- 342-153
- Mfr. Part No.:
- NETC-M20-PBU-T26-EX4-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NETC | |
| For Use With | Cables | |
| Standards/Approvals | RoHS-compliant, CE | |
| Model Number | 8151587 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NETC | ||
For Use With Cables | ||
Standards/Approvals RoHS-compliant, CE | ||
Model Number 8151587 | ||
- COO (Country of Origin):
- DE
The Festo Advanced cable fitting is engineered for versatility and reliability in demanding environments. The fitting meets multiple degrees of protection, including IP66 and IP68, making it suitable for both wet and dry conditions. Its ATEX compliance guarantees safety in explosive atmospheres, providing peace of mind for both manufacturers and end users. With its durable materials, this cable fitting efficiently accommodates cable diameters from 4 mm to 13 mm and promises superior environmental resistance, making it an ideal choice for industrial and outdoor applications.
Constructed from high quality PA for enhanced durability
EPDM seals ensure a secure and moisture resistant fit
Weighs only 13 g making it lightweight yet robust
Designed to comply with EU RoHS Directive for eco friendliness
