Festo Proximity Sensor Pneumatic Cylinder & Actuator Switch, IP67, 10 → 30V, NO Operation, SRBG, with LED
- RS Stock No.:
- 164-1340
- Mfr. Part No.:
- SRBG-C1-N-1-P-M12
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$340.74
(exc. GST)
$374.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $340.74 |
- RS Stock No.:
- 164-1340
- Mfr. Part No.:
- SRBG-C1-N-1-P-M12
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Pneumatic Cylinder Proximity Sensor, IP67 - SRBG Series - SRBG-C1-N-1-P-M12
This proximity sensor from Festo is suitable for hydraulic linear motion positioning or clamping applications. It has a compact design and mounts directly to actuators, saving space in your hydraulic system. The sensor uses electromagnetic induction to precisely detect and position objects. Its double-acting function means it can move both forwards and backwards.
The unit's green LED (light-emitting diode) display allows you to quickly read its switching status and supply voltage and solenoid valve output. The sensor's plastic housing has an IP (ingress protection) 67 rating, meaning it's completely dust-tight and water-resistant. This makes it an ideal choice for harsh industrial environments where air contaminants or moisture may be present.
The unit's green LED (light-emitting diode) display allows you to quickly read its switching status and supply voltage and solenoid valve output. The sensor's plastic housing has an IP (ingress protection) 67 rating, meaning it's completely dust-tight and water-resistant. This makes it an ideal choice for harsh industrial environments where air contaminants or moisture may be present.
Wide operating range of -25°C to +70°C makes it suitable for use in many environmental conditions
Polarity protected for all types of electrical connections, making it versatile
PBT (polybutylene terephthalate) housing for good electrical insulation
Convenient to install as no additional accessories or adjustments are needed for mounting
Can be used on clockwise and anti-clockwise rotating actuators with 90° and 180° rotation
Polarity protected for all types of electrical connections, making it versatile
PBT (polybutylene terephthalate) housing for good electrical insulation
Convenient to install as no additional accessories or adjustments are needed for mounting
Can be used on clockwise and anti-clockwise rotating actuators with 90° and 180° rotation
Specifications
Attribute | Value |
---|---|
Type | Proximity Sensor |
Supply Voltage | 10 → 30V |
Manufacturer Series | SRBG |
LED Indicator | Yes |
IP Rating | IP67 |
Operation | NO |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Model Number p | 3568055 |
Related links
- Festo Proximity Sensor Pneumatic Cylinder & Actuator Switch, IP67,...
- Festo Proximity Sensor Pneumatic Cylinder & Actuator Switch, IP67,...
- Festo Pneumatic Sensor, IP67, 3482808
- Festo Proximity Sensor
- Festo M12 Connector Proximity Sensor, IP65, IP68, 24V, SMT
- Festo Proximity Sensor Pneumatic Sensor, IP65, IP67, 10 to 30V dc,...
- Festo Proximity Sensor, IP65, IP67, 10 → 30V dc, PNP Operation, SMTSO
- Festo Proximity Sensor Pneumatic Position Detector, IP65, SMPO-8E, 178563