Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 125-9952
- Distrelec Article No.:
- 301-69-080
- Mfr. Part No.:
- NEBU-M8W4-K-2.5-LE4
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$23.79
(exc. GST)
$26.17
(inc. GST)
- RS Stock No.:
- 125-9952
- Distrelec Article No.:
- 301-69-080
- Mfr. Part No.:
- NEBU-M8W4-K-2.5-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | Open End Cable | |
| Length | 2.5m | |
| Standards/Approvals | EN 61076-2-104, EN 61984, RoHS, EN 61076-2-101 | |
| Model Number | 541344 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
For Use With Energy Chain | ||
Connection Type B Open End Cable | ||
Length 2.5m | ||
Standards/Approvals EN 61076-2-104, EN 61984, RoHS, EN 61076-2-101 | ||
Model Number 541344 | ||
- COO (Country of Origin):
- BG
Festo Cable Lead For Use With Energy Chain, 2.5m Length, 4.5mm Diameter - NEBU-M8W4-K-2.5-LE4
Looking for a reliable way to carry power and transmit data signals in your industrial equipment? Choose this cable from Festo. It has an M8 connector on one end and is unterminated at the other, allowing you to extend an existing connection. A bending radius of 75mm makes this a flexible option for use with energy chain applications that have heavy mechanical loads and are constantly in motion. TPE-U housing offers resistance to the impacts and abrasion commonly experienced in harsh environments.
• 2.5m length to connect devices in medium-sized workplaces without unnecessary cable clutter
• PP insulation to protect against electric shocks
• Nickel-plated brass screw locks for a secure connection, even in vibrating systems
• 0.8kV surge voltage resistance to withstand sudden power spikes and enhance electrical safety
• IP69K rating indicates cable is protected against dust and high-temperature, high-pressure water jets
Applications
• Material handling equipment
• Oil and gas plants
What's the voltage rating of this cable?
This cable has a voltage rating of 30V AC/DC, making it suitable for low-voltage applications.
Related links
- Festo For Use With Energy Chain
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With SPAB Series Pressure Sensor
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Energy Chains, Robot Applications
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo Connector Lead For Use With Energy Chains, Robot

