Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 121-5708
- Distrelec Article No.:
- 301-69-061
- Mfr. Part No.:
- NEBU-M12G5-K-5-LE4
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-5708
- Distrelec Article No.:
- 301-69-061
- Mfr. Part No.:
- NEBU-M12G5-K-5-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | Energy Chain | |
| Length | 5m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 541328 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
Connection Type B Open End Cable | ||
For Use With Energy Chain | ||
Length 5m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 541328 | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Cable Lead, M12 Connector Type, For Use With Energy Chain - NEBU-M12G5-K-5-LE4, Numeric Part Number: 541328
This high-performance cable lead is designed to provide robust connectivity for industrial applications. Specifically crafted for use with energy chains, it features an M12 connector type, ensuring secure connections essential for efficient operations. The cable lead incorporates advanced materials and design features to enhance its durability and functionality in demanding environments.
Features & Benefits
• Delivers reliable performance for energy chain applications
• M12 connector specifications ensure secure and reliable connections
• Compatible with Festo accessories for versatile configurations
• Designed for seamless integration with industrial cable connectors
• Engineered to withstand the rigours of industrial environments
• Ideal for connecting energy chain components effectively
Applications
• Used with automated machinery for signal transmission
• Employed in robotics for reliable power supply connections
• Utilised in manufacturing processes to enhance efficiency
• Suitable for requiring robust and secure cable connections
How does the M12 connector enhance connectivity in industrial settings?
The M12 connector provides a reliable connection with an IP67 rating, ensuring protection against dust and water ingress. This reliability is vital for maintaining operational efficiency in challenging environments, helping to reduce downtime due to connection failures.
What challenges does this cable lead address in automation setups?
It addresses challenges related to signal integrity and power transmission by providing a secure and stable connection. This is crucial for preventing data loss and ensuring the smooth operation of interconnected devices in automated systems.
Can this cable lead be used with different types of equipment?
Yes, it is designed for broad compatibility with various industrial equipment, making it versatile for use in diverse applications such as robotics and manufacturing machinery. Its compatibility with Festo accessories further enhances its adaptability.
Related links
- Festo For Use With Energy Chain
- Festo, NEBU Series
- Festo Connector Lead For Use With Energy Chains, Robot
- Festo For Use With High Mechanical Load, Energy Chains
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chain & Robot Application
