Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 121-5706
- Distrelec Article No.:
- 301-69-059
- Mfr. Part No.:
- NEBU-M12G5-K-2.5-LE4
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.31
(exc. GST)
$31.14
(inc. GST)
- RS Stock No.:
- 121-5706
- Distrelec Article No.:
- 301-69-059
- Mfr. Part No.:
- NEBU-M12G5-K-2.5-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | Energy Chain | |
| Length | 2.5m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 550326 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
Connection Type B Open End Cable | ||
For Use With Energy Chain | ||
Length 2.5m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 550326 | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Cable Lead, 2.5m Length, M12 Connector - NEBU-M12G5-K-2.5-LE4, Numeric Part Number: 550326
This cable lead is an essential accessory for sophisticated automation systems. Designed for seamless integration with energy chains, it features a robust M12 connector and a generous cable length of 2.5m. Constructed to meet various industrial standards, this component ensures secure and reliable connections for optimal performance in electrical applications.
Features & Benefits
• Rated for voltage applications up to 250V for diverse uses
• IP65, IP68, and IP69K rated for protection against dust and water
• Bending strength tested for longevity in dynamic environments
• Conforms to EN standards for dependable electrical connections
• Lightweight design at only 77g for easy handling
• Cable identification supported with two label holders for organisation
Applications
• Utilised for connecting field devices to controllers in automation
• Ideal for use in energy chain systems requiring reliable connectivity
• Applied in environments demanding high performance and protection
• For industrial settings needing efficient electrical connections
How does this cable accommodate environmental challenges?
The cable offers multiple IP ratings (IP65, IP68, IP69K), ensuring protection against water and dust ingress, making it suitable for demanding industrial contexts.
What should be taken into account regarding its installation?
It is important to maintain a bending radius of 75mm during installation due to its tested flexibility, which supports durability through numerous cycles.
What are the specifications related to its electrical performance?
Designed for various units, it has a maximum voltage range of 250V AC/DC and an acceptable current load of up to 4 A, providing versatility across multiple applications.
How does this cable enhance compatibility with existing systems?
Featuring a standard M12x1 A-coded connection type, this cable aligns easily with numerous industry-standard connectors, facilitating quick setups and replacements in automation systems.
Related links
- Festo For Use With Energy Chain
- Festo For Use With Energy Chains, High Mechanical Load
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo Connector Lead For Use With Energy Chains, Robot
- Festo For Use With High Mechanical Load, Energy Chains
- Festo, NEBU Series
- Festo For Use With SPAB Series Pressure Sensor
- Festo For Use With Energy Chain & Robot Application

