SMC Cylinder, BM1 Series, For Use With D-K79C
- RS Stock No.:
- 778-577
- Mfr. Part No.:
- BM1-05
- Brand:
- SMC
Subtotal (1 unit)*
$7.56
(exc. GST)
$8.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.56 |
*price indicative
- RS Stock No.:
- 778-577
- Mfr. Part No.:
- BM1-05
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Auto Switch | |
| Sub Type | Cylinder | |
| Series | BM1 | |
| For Use With | D-K79C | |
| Standards/Approvals | IEC | |
| Contents | Guide Cylinder with End Stroke | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Auto Switch | ||
Sub Type Cylinder | ||
Series BM1 | ||
For Use With D-K79C | ||
Standards/Approvals IEC | ||
Contents Guide Cylinder with End Stroke | ||
- COO (Country of Origin):
- JP
The SMC Guide Cylinder is a linear transfer unit that integrates a Basic cylinder with guide rods into a Compact configuration. This product is designed to achieve high lateral load resistance and non-rotating precision, making it suitable for applications such as pushers and lifters.
Offers multiple mounting styles including top, bottom, side, and front flange mounting
Provides bore sizes ranging from 20 to 100 mm to suit various industrial needs
Related links
- SMC Cylinder For Use With D-K79C
- SMC Switch Band BM1-04, For Use With BM Series Mounting Brackets
- SMC Bracket For Use With Double-acting Cylinder
- Igus For Use With Pneumatic Cylinder and Linkage
- SMC Bracket For Use With Double-acting Cylinder
- SMC For Use With Stroke Reading Cylinder
- SMC Bracket For Use With Double-acting Cylinder
- SMC Auto Switch Unit For Use With CDM2 Cylinder
