SMC Switch Band BM1-04, To Fit 40mm Bore Size
- RS Stock No.:
- 232-437
- Mfr. Part No.:
- BM1-04
- Brand:
- SMC
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.82
(exc. GST)
$7.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.82 |
- RS Stock No.:
- 232-437
- Mfr. Part No.:
- BM1-04
- Brand:
- SMC
RoHS Status: Not Applicable
Related links
- SMC Foot L5040, To Fit 40mm Bore Size
- SMC Angular Clevis E5040, To Fit 40mm Bore Size
- SMC Bracket BMA2-040, To Fit 40mm Bore Size
- SMC Trunnion Pin CG-T040, To Fit 40mm Bore Size
- SMC Double Knuckle Joint Y-G04, To Fit 40mm Bore Size
- SMC Floating Joint JA40-12-125, To Fit 40mm Bore Size
- SMC Double Rear Clevis DS5040, To Fit 40mm Bore Size
- EMERSON – AVENTICS Rod Clevis 1822122025, To Fit 40mm Bore Size