SMC, ZK2 Series, For Use With ZM VACUUM SYSTEM
- RS Stock No.:
- 646-326
- Mfr. Part No.:
- ZK2-LVW30-A
- Brand:
- SMC
Subtotal (1 unit)*
$28.46
(exc. GST)
$31.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $28.46 |
*price indicative
- RS Stock No.:
- 646-326
- Mfr. Part No.:
- ZK2-LVW30-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Connector | |
| Series | ZK2 | |
| For Use With | ZM VACUUM SYSTEM | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Connector | ||
Series ZK2 | ||
For Use With ZM VACUUM SYSTEM | ||
Standards/Approvals RoHS, CE, UKCA | ||
The SMC Connector Assembly is an integral component designed for vacuum ejectors in the ZM vacuum system. It facilitates seamless electrical connections between the ejector and external control systems, ensuring reliable operation. This connector assembly is essential for integrating the vacuum system into automated processes, providing both power and signal connections.
Durable construction to withstand the operational demands
Offers a space saving solution without compromising functionality
CE and UKCA compliant
RoHS compliant
Related links
- SMC ZK2 series 30 μm Air Filter
- SMC Vacuum Generator -101kPa, ZK2 series
- SMC Vacuum Generator -100kPa, ZK2 series
- SMC Vacuum Generator, ZK2 series
- SMC Replacement Parts for Pneumatic Cylinders & Actuator ZK2-BK1-A, For Use With Vacuum System
- SMC PNP Open Collector 1 Output Vacuum Switch
- SMC, ZS Series
- SMC For Use With Flow Switch
