SMC, ZS Series, For Use With Pressure Switch

Subtotal (1 unit)*

$38.40

(exc. GST)

$42.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.40

*price indicative

RS Stock No.:
646-119
Mfr. Part No.:
ZS-39-5G
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Cable

Series

ZS

For Use With

Pressure Switch

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Lead wire with integrated connector and protective cover, crafted for use with ISE30 / ISE30A digital pressure and vacuum switches. It enables plug‑and‑play installation, simplifying wiring and reducing setup errors. The connector cover protects against dust and accidental disconnection, enhancing system reliability.

Durable construction

2 meter cable length

Cost effective solution

A PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block (PLC-BSP) with a spring cage connection and a pluggable miniature relay with power contact.

Phoenix Contact PLC-RSP Relays Series


This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.

Features and Benefits:


• Efficient connection to system cabling with V8 adapter

• Functional plug-in bridges

• Cost-effective

• Use the same electromechanical relay module design for both AC and DC switching voltage

• DIN rail mounting

• DPDT models available

• DC input versions feature a yellow LED for operating voltage

• AC input versions feature a yellow LED and bridge rectifier

• Free-wheeling diode Damping diode

• Dimensions 94 x 14 x 80 mm

Typical Applications:


The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy