SMC, BT Series, For Use With Actuator
- RS Stock No.:
- 426-565
- Mfr. Part No.:
- BT-20
- Brand:
- SMC
Subtotal (1 unit)*
$26.65
(exc. GST)
$29.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.65 |
*price indicative
- RS Stock No.:
- 426-565
- Mfr. Part No.:
- BT-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Auto Switch Unit | |
| Series | BT | |
| For Use With | Actuator | |
| Standards/Approvals | JIS C 0920, IEC 60204-1, RoHS, ISO 4413, IEC529, ISO 10218-1, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Auto Switch Unit | ||
Series BT | ||
For Use With Actuator | ||
Standards/Approvals JIS C 0920, IEC 60204-1, RoHS, ISO 4413, IEC529, ISO 10218-1, ISO 4414 | ||
- COO (Country of Origin):
- JP
The SMC Auto switch mounting bracket designed for use with pneumatic cylinders. It ensures secure and precise mounting of auto switches, enhancing system functionality.
Easy installation for efficient setup
Compact design for space saving applications
